• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-BDS-120 1+2 ports HDMI switch UHD 4K @ 60 Hz

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

524 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-BDS-120 HDMI bi-directional switch

  • Connect two HDMI sources to one HDMI display, or connect one HDMI source to toggle between two displays
  • Switch signals at the touch of a button
  • Plug & Play, no extra power supply required
  • Supports resolutions up to 4K 60 Hz
  • Supports HDR, 3D, HDCP 2.0
  • Supports LPCM 7.1CH, Dolby True HD, and DTS-HD Master Audio
  • Modern and durable metal housing

Technical specifications

Product type

HDMI switch

Supported monitors

2

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

1 x

2 x

No. of outputs

1 x

2 x

Switch function

Key

Resolution (max.)

3840 x 2160 p

Distributor/switch features

Ultra HD compatibility

Factory colour

Grey (matt)

Power supply (LOV)

not required

Width

53.8 mm

Height

52.5 mm

Depth

18 mm

Weight

50 g

Resolutions (max.)

UHD 4K @ 60 Hz

Port

1+2 ports

Supported audio file formats

PCM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315344 SpeaKa Professional SP-BDS-120 1+2 ports HDMI switch UHD 4K @ 60 Hz

Conformity certificate

Conformity certificate 2315344 SpeaKa Professional SP-BDS-120 1+2 ports HDMI switch UHD 4K @ 60 Hz

Description

Scope of delivery

  • HDMI bi-directional switch
  • User manual

More interesting products

(*All information is plus legal VAT)