• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-5564192 RCA Audio/phono Y adapter [1x RCA plug (phono) - 2x RCA socket (phono)] Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 4.09
-7 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mono to stereo cinch adapter

  • Cinch plug <--> 2x Cinch sockets

Technical specifications

Product type

Audio/phono Y adapter

Connection type

RCA

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA socket (phono)

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Description

Audio adapter to convert mono cinch to stereo cinch.

What kind of Audio Adapters, Couplers & Splitters are you looking for?