• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla

1/3
Product type
Audio/phono Cable extension
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack socket 3.5 mm
Cable length
5.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka 3.5 mm jack extension 5 m

  • For extension of headphone or PC speaker cable
  • Shielded

Technical specifications

Product type

Audio/phono Cable extension

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

5.00 m

Factory colour

Black

Shielding

Shielding film

Connector version

straight

Cable use

Audio/phono

Version

Cable extension

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967446 SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla

Description

Extension cable for 3.5 mm jack connection.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)