• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac

1/4
Product type
Audio/phono Cable extension
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA socket (phono)
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

288 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 5.99
-75 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa cinch extension cable 2 x cinch plug / 2 x cinch socket black 3 m

  • Stereo Audio connection cable (red/white)
  • shielded

Technical specifications

Product type

Audio/phono Cable extension

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA socket (phono)

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable extension

Cable design

Round

Type

Cinch connection cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 325095 SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)