• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870556 Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 5x Jack socket 3.5 mm] Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1756 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA 5-Way 3.5 mm Audio Jack Splitter (Black)

  • Share music and movies on MP3 players, iPods, and smartphones with up to 5 people
  • Enables connecting 5 headphones to one audio player
  • Inputs for multiple MP3 players / iPod®s

Technical specifications

  • 5-way audio jack splitter
Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

5 x

Type B

Jack socket 3.5 mm

Cable length

18 cm

Factory colour

Black

Cable use

Audio/phono

Version

Y adapter

Audio channels

Stereo

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967639 SpeaKa Professional SP-7870556 Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 5x Jack socket 3.5 mm] Black

Description

The SpeaKa 3.5 mm audio jack splitter makes listening to tunes and watching movies together on MP3 players, smartphones, iPod, and other media players a piece of cake. The splitter enables connecting a total of 5 headphones to one device. Moreover, the splitter lets you connect a second MP3 player or iPod®. Means, you can create play lists from different sources, and listen to them together.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)