• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-8433716 AV Audio/phono, VHS Adapter [1x Jack plug 3.5 mm - 3x RCA socket (phono)] Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional 3.5mm Male to 3 RCA Female Adapter Cable

  • 3.5mm-to-3x RCA adapter cable
  • Connects mini-DVD players and camcorders to RCA-compatible devices
  • High-quality audio playback of music or movies
  • Displays high-resolution images to RCA screen regardless of size
  • Plug & Play

Technical specifications

Product type

Audio/phono

Connection type

AV

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

3 x

Type B

RCA socket (phono)

Cable length

25 cm

Factory colour

Black

Shielding

none

Connector version

straight

Cable features

Colour-coded

28

Cable use

Audio/phono

VHS

Version

Adapter

Audio channels

Stereo

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 2108429 SpeaKa Professional SP-8433716 AV Audio/phono, VHS Adapter [1x Jack plug 3.5 mm - 3x RCA socket (phono)] Black

User & Safety Instructions

User & Safety Instructions 2108429 SpeaKa Professional SP-8433716 AV Audio/phono, VHS Adapter [1x Jack plug 3.5 mm - 3x RCA socket (phono)] Black

Description

This high-quality stereo 3.5mm mini AV male to 3 RCA female adapter enables connecting mini DVD players and camcorder directly to any RCA-compatible TV set or PC monitor.
Unlike most 3.5mm adapters, this cable is an AV-grade adapter, means it feeds both video and audio stereo to your TV via one single connection.

Features

  • 3x RCA socket: white (stereo L), red (stereo R), yellow (CV, composite video)
  • Cable length: 0.25 m
  • Nickel-plated contacts

Scope of delivery

  • Adapter cable

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)