• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869836 Jack Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x Jack socket 6.35mm] Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Jack adapter jack plug 6.3 mm/6.3 mm jack socket, 6.3 mm jack socket

  • Distributor for connecting 2 headphones at a 6.3 mm socket
  • 1x 6.3 mm jack plug (stereo)
  • 2x 6.3 mm jack plugs (stereo)

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

2 x

Type B

Jack socket 6.35mm

Cable length

20 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967459 SpeaKa Professional SP-7869836 Jack Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x Jack socket 6.35mm] Black

Description

6.3 mm jack connection distributor for connecting 2 headphones to a 6.3 mm socket.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)