• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black

Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
2.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 5.99
-75 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable 2x cinch 2.5m

  • Stereo Audio connection cable (red/white)
  • shielded

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

2.50 m

Factory colour

Black

Shielding

Braid shielding

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Type

Cinch-Connecting Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 325092 SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black

Description

For connecting devices with cinch sockets, such as cassette deck or DVD Player with stereo system or a mixer.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)