• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-9564944 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black gold plated connectors, 90 degrees u

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

415 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional HDMI double coupler angled 90°

  • For connection of 2 HDMI Cables
  • Ideal for confined spaces
  • Gold-plated contacts
  • Enables resolutions up to 4K2K@30Hz
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.00 m

Factory colour

Black

Connector version

angled on one side

Cable features

gold plated connectors

90 degrees up

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391236 SpeaKa Professional SP-9564944 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black gold plated connectors, 90 degrees u

Description

This text is machine translated.

Cable coupling for convenient connection of two HDMI cable.

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Special feature: Gold-plated contacts.

Scope of delivery

  • HDMI double coupler.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

More interesting products

(*All information is plus legal VAT)