• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-MM-600 Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Pneumatic, Built-in docking station

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

98 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-MM-600 Single Gas Spring Monitor Arm with dockings station for 43.2cm (17") to 81.3cm (32") monitors

  • Holder type: Swivelling, Tiltable, Height-adjustable, Swivelling
  • Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
  • Load capacity (max.) 9 kg
  • Gas spring aluminium monitor arm for one display, with docking station
  • Suitable for laptops/Macbooks, tablets and mobile devices with a USB-C® interface
  • Supports USB Power Delivery (USB PD) to enable charging via a USB-C® power supply unit
  • HDMI supports resolutions of up to 4K 60 Hz
  • USB 3.0 port for high-speed data transfers of up to 5 Gbps and Gigabit Ethernet
  • Integrated spring tension adjustment for optimal weight balance
  • Cable management system

Technical specifications

  • With docking station and ports
  • USB 3.0 x 2 (5Gbps)
  • HDMI 2.0 x 1(4K@60Hz)  
  • Gigabit Ethernet x 1(1000Mps)
  • USB-C®PD x 1 (Support to Max 100W, 20V 5A)
Product type

Monitor desk mount

Suitable for

43,2 cm (17") - 81,3 cm (32")

Add-on displays

1 Display(s)

Holder type

Swivelling

Tiltable

Height-adjustable

Swivelling

Features

Pneumatic

Built-in docking station

No

Max. load capacity

9 kg

Yes

75 x 75 mm

100 x 100 mm

Rotation

180°

Max. table thickness

85 mm

Tilt range (bottom)

-45°

Tilt range (top)

45°

Swivel range (left)

90°

Swivel range (right)

-90°

Width

117 mm

Height

520 mm

Depth

555 mm

Factory colour

Silver

Weight

2.20 kg

Dim

(W x H x D) 117 x 520 x 555 mm

Suitable for

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,7 cm (18,4")

47 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80,0 cm (31,5")

81,3 cm (32")

Show more
Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623286 SpeaKa Professional SP-MM-600 Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Pneumatic, Built-in docking station

Description

SpeaKa Professional SP-MM-600 monitor arm with gas pressure spring and docking station for monitor with 43.2 cm (17") to 81.3 cm (32")

This text is machine translated.

Features

  • Max. load: 9 kg
  • Compatible VESA standards: 75 x 75, 100 x 100
  • Tilt angle: +45 to -45 °
  • Swivel angle: +90 to -90°
  • Detachable 100 cm cable with USB-C® plug
  • Recommended desktop thickness: Clamp: 10 - 50 mm / Grommet: 10 - 45 mm
  • Built-in docking station and ports
  • USB-C® host (input)
  • 2x USB 3.0 (5 Gbps)
  • 1x HDMI 2.0 (4K@60 Hz)
  • 1x Gigabit Ethernet (1000 Mbps)
  • 1x USB-C® PD (supports up to 100 W, 20 V 5 A)

Scope of delivery

  • A x Upper monitor arm
  • B x Lower monitor arm
  • C x Base
  • D x Vesa plate
  • E x Grommet plate
  • F x Cable clip
  • G x M8*150 screws
  • H x 4 mm hexagon key
  • I x 6 mm hexagon key
  • J x 100 cm USB-C® cable
  • M-A 4x M4*12 screw
  • M-B 4x M5*12 screw
  • M-C 4x D5 washer
  • User manual
  • Safety sheet

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)