• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-MM-950 Monitor wall mount stacked, Keyboard support tray, Incl. 2x scanner holder 43,2 cm (17") -

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-MM-950 Wall-Mounted Single Workstation 43 cm (17") - 88 cm (35"), Height-adjustable, Swivelling, Titable

  • Holder type: Height-adjustable, Swivelling, Tiltable
  • Suitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")
  • Supports VESA standards up 75 x 75, 100 x 100
  • Adjustable screen height
  • Integrated sliding mouse pad
  • Ample tray surface with stopper for keyboard
  • Folding keyboard tray: saves space when not in use
  • Cable management: keeps everything organized

Technical specifications

Product type

Monitor wall mount

Suitable for

43,2 cm (17") - 88,9 cm (35")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Swivelling

Tiltable

Features

stacked

Keyboard support tray

Incl. 2x scanner holder

No

No

75 x 75 mm

100 x 100 mm

Rotation

180°

Tilt range (bottom)

-3°

Tilt range (top)

25°

Swivel range (left)

10°

Swivel range (right)

-10°

Distance to wall (min.)

90 mm

Distance to wall (max.)

425 mm

Width

750 mm

Height

635 mm

Depth

465 mm

Factory colour

White

Weight

6.26 kg

Dim

(W x H x D) 750 x 635 x 465 mm

Suitable for

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

53,3 cm (21")

55,9 cm (22")

58,4 cm (23")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

Show more
Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986630 SpeaKa Professional SP-MM-950 Monitor wall mount stacked, Keyboard support tray, Incl. 2x scanner holder 43,2 cm (17") -

Description

SpeaKa Professional SP-MM-950 Wall mounting bracket for work place with 43.2 cm (17") - 88 cm (35"), height-adjustable, swiveling and tilting as well as a holder for keyboard and mouse.

This text is machine translated.

Features

  • Weight capacity (monitor): 2-10 kg
  • Keyboard tray: 2 kg
  • Tilt angle: +25°~-3°
  • Swivel : +10°~-10°
  • Work surface: 465 x 240 mm
  • Height range: 0~345 mm

Scope of delivery

  • A x Wall-Mount Arm
  • B x Monitor Column
  • C x VESA Plate
  • D x Mouse Holder
  • E x Desktop Stopper
  • F x Keyboard Tray
  • G x End Cap
  • H x Decoration Cover
  • I x Decoration Cover
  • J x Cross Recessed Pan Head Tapping Screw
  • K x Cross Recessed Countersunk Head Screw
  • L x Hexagon Socket Head Cap Screw
  • M x 4mm Hexagon Key
  • N x 5mm Hexagon Key
  • O x 6mm Hexagon Key
  • M-A x Z Cross Recessed and Slotted Pan Head Screw
  • M-B x Z Cross Recessed and Slotted Pan Head Screw
  • M-C x D5 Washer
  • W-A x Cross Recessed Hexagon Head Tapping Screw with Indentation
  • W-B x Plastic Expansion Anchor
  • W-C x D6 Washer
  • Operation manual
  • Safety data sheet

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)