• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-MM-991 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Ti

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

798 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-MM-991 Wall-Mounted Heavy-Duty Gas Spring Monitor Arm for 43.2 cm (17") to 124.46 cm (49") monitors

  • Holder type: Height-adjustable, Tiltable, Swivelling
  • Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
  • Load capacity (max.) 15 kg
  • Gas spring aluminium wall-mounted monitor arm for single display
  • Perfectly counterbalances the weight of your monitor
  • Optimized tilting structure provides excellent weight-bearing capacity and smoother adjustment for large screens
  • Detachable VESA plate design for easy installation
  • Built-in cable management system

Technical specifications

Product type

Monitor wall mount

Suitable for

43,2 cm (17") - 124,5 cm (49")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

Yes

Max. load capacity

15 kg

Yes

75 x 75 mm

100 x 100 mm

Rotation

180°

Tilt range (bottom)

-20°

Tilt range (top)

+50°

Swivel range (left)

+90°

Swivel range (right)

-90°

Width

116 mm

Height

480 mm

Depth

547 mm

Factory colour

Black

Weight

3.12 kg

Dim

(W x H x D) 116 x 480 x 547 mm

Suitable for

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

53,3 cm (21")

55,9 cm (22")

58,4 cm (23")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

Show more
Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737979 SpeaKa Professional SP-MM-991 Monitor wall mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Ti

Description

SpeaKa Professional SP-MM-991 monitor arm with gas pressure suspension for wall mounting of monitors with 43.2 cm (17") to 124.46 cm (49")

Features

  • Max. load: 15 kg
  • Compatible VESA standards: 75 x 75, 100 x 100
  • Tilt angle: +50°~-20°
  • Swivel angle: +90 to -90°

Scope of delivery

  • Monitor arm

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)