• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-POS-200 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black POS terminal + printe

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-POS-200 Mounting Solution for Single Screen, 43.2 cm (17") - 81.28 cm (32")

  • POS mounting solution for single screen
  • Cable clip: routes cables to reduce clutter
  • Toolless tilt function: allows for effortless positioning
  • High compatibility: supports most popular devices

Technical specifications

Product type

Monitor desk mount

Suitable for

43,2 cm (17") - 81,3 cm (32")

Add-on displays

1 Display(s)

Holder type

POS terminal + printer bracket

Tiltable

Swivelling

Height-adjustable

No

Max. load capacity

9 kg

No

75 x 75 mm

100 x 100 mm

Width

514 mm

Height

425 mm

Depth

77 mm

Factory colour

Black

Weight

3.8 kg

Dim

(W x H x D) 514 x 425 x 77 mm

Suitable for

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

Show more
Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987168 SpeaKa Professional SP-POS-200 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black POS terminal + printe

User & Safety Instructions 2987168 SpeaKa Professional SP-POS-200 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black POS terminal + printe

Description

Features

  • Compatible screen size: 43.2-81.28 cm (17-32")
  • Weight capacity (monitor): 9 kg
  • VESA compatible: 75 x 75, 100 x 100
  • Tilt angle: +45°~-45°
  • Swivel angle: +90°~-90°

Scope of delivery

  • A x Pole
  • B x VESA Plate
  • C x Head Connector
  • D x POS Terminal Holder
  • E x Printer Holder
  • F x Scanner Holder
  • G x Base Plate
  • H x Grommet Plate
  • I x Cable Clip
  • J x Cable Clip
  • K x Screw M5x6
  • L x Screw (M6x10)
  • M x 4 mm Hexagon Key
  • N x 6 mm Hexagon Key
  • M-A 12x M4 Phillips Screw
  • M-B 12x M5 Phillips Screw
  • M-C D5 Washer
  • Opeating Manual
  • Safety data sheet

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)