
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional Projection screen with tripod 2.4 x 1.35 m (108")
- 108 inch, 2.4 x 1.35 m fiberglass projection screen
- 16:9 format,160° wide viewing angle eliminates the need to sit directly in front of the screen
- Ideal for the home, office or classroom
- Stable tripod support stand
- Designed for simple setup
Technical specifications
- Product type
Tripod projector screen
- Dim
(W x H x D) 2555 x 2600 x 680 mm
- Screen fabric
D type
- Screen width (cm)
240 cm
- Screen height (cm)
135 cm
- Screen size (in cm)
274 cm
- Screen size (inch)
108 inch
- Image format
16:9
- Gain factor
1.0
- Width
2555 mm
- Height
2600 mm
- Depth
680 mm
- Weight
9.6 kg
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357534 SpeaKa Professional Tripod projector screen 240 x 135 cm Image format: 16:9 SP-PST-360 SP-9430136
User & Safety Instructions 2357534 SpeaKa Professional Tripod projector screen 240 x 135 cm Image format: 16:9 SP-PST-360 SP-9430136
Description
Experience films, sporting events as well as presentations in a new dimension - with lively and convincing color display. The SpeaKa Professional tripod screen provides sharp content up to a maximum screen size thanks to the glass fiber projection area 274 cm (108 inch).
Features
- Ratio: 16:9
- Gain factor: 1.0
- Viewing angle: 160°
- Case housing length: 2555 mm
- Viewing size: 2.4 x 1.35 m (W x H)
Scope of delivery
- Projection screen
- Tripod
- User manual
- Safety hintsheet
Hints
N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.























