• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 80511 PLA SILK Filament PLA satin satin 1.75 mm 1000 g Apple green, Green 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Filament spectrum SILK PLA 1.75mm Apple GREEN 1kg

  • Unique aesthetic properties
  • Reduced visibility of layers on the sides of printed elements
  • Semi-gloss finish on the entire surface of the printed elements
  • User friendly (easy to print)
  • No shrinking after cooling
  • Maintain all mechanical strength parameters as with Premium PLA

Technical specifications

  • Heated bed 40 - 60˚C
Product type

Filament

Filament material

PLA satin

Filament properties

satin

Filament Ø

1.75 mm

Filament colour

Apple green

Green

Heated bed required

Yes

Printing temperature (min.)

210 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214203 Spectrum Filaments 80511 PLA SILK Filament PLA satin satin 1.75 mm 1000 g Apple green, Green 1 pc(s)

Description

Spectrum PLA SILK - stunning glossy effect

Spectrum PLA SILK is a filament for additive manufacturing based on PLA using color concentrates that produce the effect of a semi-gloss structure. This is another material with extremely unique aesthetic qualities. The satin surface structure of the manufactured parts considerably reduces the visibility of the layers on the side surface of the manufactured parts. By using a suitably developed pigment, the classic properties of PLA can be maintained, i.e. simplicity and pressure efficiency with very low shrinkage and relatively high tensile strength. It is also a material for users who appreciate the simplicity of printing.

Uses:
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)