• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Speech microphone Monacor ECM-306B/SW Transfer type (details):Corded incl. cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System: Electret/half supercardioid
  • Frequency range 30-20000 Hz
  • Impedance 250 Ohm
  • Sensitivity 22 mV/Pa/1 kHz
  • Max. sound pressure 130 dB
  • Power supply: 9-48 VDC, ext. (Phantom)
  • Permissible operating temperature: 0-40 °C.
  • Dimensions 90x16x90 mm
  • Weight: 200 g
  • Connection: 3-pin mini XLR, bal. Cable (XLR)
Product type

Speech microphone

Transfer type

Corded

Frequency response

30-20000 Hz

Characteristics

Halfcardioid

Impedance

250 Ω

Features

incl. cable

Cable length

4 m

On/off switch

Yes

Weight

200 g

Width

90 mm

Height

16 mm

Length

90 mm

Dim

(L x W x H) 90 x 90 x 16 mm

Interfaces

Mini XLR

UKCA

yes

Description

Features

  • Boundary microphone
  • On/Off switch with power indicator
  • Low-cut and 10 dB attenuation switchable
  • Integrated electronics for direct connection to phantom power 9-48 V DC
  • Electronically balanced NF output
  • With 6 m connection cable 3-pin mini XLR/XLR
  • Supplied in foam-padded plastic case particularly suitable for use as a table microphone!
  • This text is machine translated.

Scope of delivery

  • With 6 m connection cable 3-pin mini XLR/XLR Supplied in foam-padded plastic case

Hints

9-48 V ext. (Phantom)