• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink EXCEDO Headphones stand Black, Red

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

EXCEDO Gaming Headset Stand, Black

  • Stand for headsets and headphones
  • Gentle silicone support
  • Stylish look with matt-glossy contrast
  • Non-slip underside for a secure stand
  • Secure, stable hold
  • Robust and resistant material
  • Simple use
  • Dimensions: 167 × 153 × 235mm (B × T × H)

Technical specifications

Product type

Headphones stand

Factory colour

Black

Red

Weight

0.33

Height

235 mm

Width

167 mm

Depth

153 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445142 SpeedLink EXCEDO Headphones stand Black, Red

Description

Clutter on the desk? Bleachers on the headset? To top it all off, do annoying cable breaks ever again? The EXCEDO headset stand can help. It gives you a secure place to store your headset. Almost every headphone finds a perfect hold, the silicone support provides for an impeccable fit. And thanks to its stability and non-slip underside, the EXCEDO is absolutely secure. It also looks stylish.

This text is machine translated.

Scope of delivery

  • Headset

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)