• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink SL-810006-BK 2.0 PC speaker USB 6 W Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BADOUR Illuminated Stereo speaker, black

  • Stereo loudspeaker with USB power supply
  • Connection with playback device via 3.5 mm jack plug
  • Rotary control regulates volume and switches the loudspeakers off

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

USB

Interfaces

Headphone jack (3.5 mm)

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via USB

Frequency range

150 - 20000 Hz

RMS total

6 W

Factory colour

Black

UKCA

yes

Description

The BADOUR stereo speakers are perfectly suitable as a stylish sound source for all output devices with 3.5 mm jack plugs. With their subtle black design, they fit perfectly with any interior and at the same time set a chic color accent with the powerful LED lighting on the front. The core, the membrane of the loudspeakers, is protected by a fine metal grillee. The speakers can be easily switched off with a convenient rotary control.

This text is machine translated.

Features

  • Multi-colored LED lighting with continuous color change
  • Metal protective grillee
  • Soft foam rubber feet for a secure stand
  • Output power (RMS): 6W, 12W peak power
  • Driver units: 2 × 2.5" (6.35cm)
  • Frequency: 150Hz-20kHz
  • Impedance 2 × 4

Scope of delivery

  • Speaker
  • User manual

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.