• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink SL-810007-BK 2.0 PC speaker USB 10 W Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAVEL illuminated stereo speaker, black

  • Stereo loudspeaker with USB power supply
  • Connection with playback device via 3.5mm jack plug or via Bluetooth®
  • Convenient control bar including headphone connection on the front
  • Multi-colored LED lighting with continuous color change (can be switched off)

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

USB

Interfaces

Headphone jack (3.5 mm)

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via USB

Frequency range

120 - 20000 Hz

RMS total

10 W

Factory colour

Black

UKCA

yes

Description

Stylish speakers on the desk, discreet lighting in fresh colors and various connection options: Whoever looks for it, finds the ideal speakers in THE LAVEL stereo speakers. They can be connected to the desired output device via both a jack plug and Bluetooth® and even offer an additional connection option for headphones if the sound is to be heard once only for one person. The LED lighting of the driver units sparkles through the elegant black metal protective grillee and sets chic colored accents. A convenient control bar on the front enables the easy switching of modes, volume and titles.

This text is machine translated.

Features

  • Metal protective grillee
  • LED status indicator
  • Soft foam rubber feet for a secure stand
  • Output power (RMS): 10W, 20W peak power
  • Driver units: 2 × 3" (7, 6cm)
  • Frequency 120 Hz-20 kHz
  • Impedance 2 × 2

Scope of delivery

  • Speaker
  • User manual

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.