• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink TERRA WWF Multicolour (W x H x D) 230 x 190 x 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink Terra WWF mouse pad, kangaroo

  • Recycled material without harmful substances
  • Durable surface
  • Easy to clean
  • For mice with optical or laser sensor

Technical specifications

Product type

Mouse pad

Width

230 mm

Height

190 mm

Depth

3 mm

Factory colour

Multicolour

Dim

(W x H x D) 230 x 190 x 3 mm

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527291 SpeedLink TERRA WWF Multicolour (W x H x D) 230 x 190 x 3 mm

Description

By purchasing this mouse pad, you support the World Wide Fund for Nature (WWF), which is committed to protecting endangered species worldwide. 50 cents of the purchase price go to WWF. The robust and absolutely non-slip mouse pad is made from recycled material and makes the various animal motifs shine. The sturdy surface is optimally suitable for all mice with optical or laser sensor.

This text is machine translated.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?