• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink SILK Mouse pad Multicolour

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink SILK Mouse pad, Beach

  • Mouse pad with silk-soft textile surface
  • Highest precision
  • Best ergonomics
  • Particularly fine structure for soft and silent gliding of the mouse
  • Anti-static effect
  • Absolutely non-slip bottom
  • Pleasantly flat
  • Suitable for all mouse devices with optical or laser sensor

Technical specifications

Product type

Mouse pad

Width

230 mm

Height

190 mm

Depth

1.5 mm

Factory colour

Multicolour

Dim

(W x H x D) 230 x 190 x 1.5 mm

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527283 SpeedLink SILK Mouse pad Multicolour

Description

THE SILK Mousepad has a silk-soft textile surface, which feels particularly pleasant and lets your mouse glide smoothly and silently. The fine structure guarantees highest precision for mice with optical or laser sensor. The high-quality material has an anti-static effect and thanks to the rubber underside, the very flat pad is absolutely non-slip on every surface.

This text is machine translated.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)