• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink Hi-Genic Mouse pad Non-slip Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink Hi-Genic mouse

  • Mouse pad with ViralOff® coating from PolygieneSoft textile surfaceSuitable for all mouse sensorsNon-slip undersideDimensions 230 x 190 x 2 mm (W x D x H)Weight 65 g

Technical specifications

Product type

Mouse pad

Width

230 mm

Height

2 mm

Depth

190 mm

Factory colour

Black

Dim

(W x H x D) 230 x 2 x 190 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Material

Fabric

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623031 SpeedLink Hi-Genic Mouse pad Non-slip Black

Description

The Hi-Genic mouse pad is a smart choice for private use at home, as well as for busy workplaces or public spaces. Thanks to the ViralOff® coating of Polygiene, the pad reduces 99% of all SARS-CoV-2, H3N2 and H5N1 viruses on its surface within two hours. The robust, but soft textile surface is also particularly pleasant in handling and suitable for all mouse sensors. Due to the non-slip underside, the mouse pad always remains in place even on smooth surfaces.

This text is machine translated.

Scope of delivery

  • Speedlink Hi-Genic mouse

Hints

Tested according to ISO18184:2019 for SARS-CoV-2, H3N2, H1N1.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)