• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07227001 Flange Plastic 1 pc(s)

Product type
Flange
Dim
(L x W x H) 179 x 220 x 3 mm
Type
Socket flange, SCHUKO socket outlet, straight
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Untreated
  • Suitable for metric thread size/PG: 0/0
Product type

Flange

Dim

(L x W x H) 179 x 220 x 3 mm

Type

Socket flange, SCHUKO socket outlet, straight

Content

1 pc(s)

Material

Plastic

Width

220 mm

Height

3 mm

Length

179 mm

220

Socket outlet with protective contact (SCHUKO)

179 mm

3 mm

Untreated

Straight

None

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379583 Spelsberg 07227001 Flange Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379583 Spelsberg 07227001 Flange Plastic 1 pc(s)

Description

Socket flange, industrial quality mounting kit including mounting material and sockets, 2 x flange connectors (GFV)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)