• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 30244050 (L x W x H) 447 x 190 x 105 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection box, orange, protection class IP66/IP67, impact resistance IK09, protection class II, Rated voltage 400V AC, halogen-free

  • Connection box with protection class IP66/IP67, UI=400 V AC, outer fixing points, with electrical functional conservation E30 - E90 according to DIN 4102 Part 12. For installations in the industrial area and tunnel area, pressure-suction-sealing according to Gotthard-Guideline. Halogen-free housing made of special duroplastic, clamps made of special high-temperature resistant ceramic. External mounting straps and cover screws made of stainless steel 1.4571, orange, continuity: 5-pole terminal for cut conductors, clamping range 16 mm² to 35 mm², rated current 100A. Seal area main cable: 29 - 32 mm (other sealing areas on request) Dimensions: 190 x 447 x 105 mm
  • This text is machine translated.

Technical specifications

Type

Socket

Content

1 pc(s)

Dim

(L x W x H) 447 x 190 x 105 mm

Length

447 mm

Width

190 mm

Height

105 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3628553 Spelsberg 30244050 (L x W x H) 447 x 190 x 105 mm 1 pc(s)

Datasheet 3628553 Spelsberg 30244050 (L x W x H) 447 x 190 x 105 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3628553 Spelsberg 30244050 (L x W x H) 447 x 190 x 105 mm 1 pc(s)

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)