• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 31090888 Joint box (L x W x H) 89 x 43 x 37 mm Grey IP55 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini junction box 25-L

  • IP55
  • Halogen-free
  • Without terminals

Technical specifications

  • Conductor cross-section:, 2.5 mm²
Product type

Joint box

Factory colour

Grey

IP55

Dim

(L x W x H) 89 x 43 x 37 mm

Type

without terminals

Features

Halogen-free

w/o terminal block

Content

1 pc(s)

Material

Polypropylene

Width

43 mm

Height

37 mm

Length

89 mm

Material (details)

Polypropylene

Documents & Downloads

Datasheet

Datasheet 613082 Spelsberg 31090888 Joint box (L x W x H) 89 x 43 x 37 mm Grey IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 613082 Spelsberg 31090888 Joint box (L x W x H) 89 x 43 x 37 mm Grey IP55 1 pc(s)

Conformity certificate

Conformity certificate 613082 Spelsberg 31090888 Joint box (L x W x H) 89 x 43 x 37 mm Grey IP55 1 pc(s)

Description

Junction box according to DIN EN 60670 (VDE 0606). Housing with 10 inserts and 2 floor inserts. Suitable for restrictive installation conditions such as suspended ceilings and cable channels. Complete with sealing plug.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.