• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 4646501 GST 4365-250 Busbar compartment Busbar Content 1 pc(s)

Product type
Busbar compartment
Mounting type
Busbar
Width
640 mm
Height
320 mm
Depth
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

NH-isolator - housing GST 4365-250

  • UV-resistant
  • Halogen-free

Technical specifications

  • Rated operating current 250 A.
  • Protection class: II
  • Protection system: IP65
Product type

Busbar compartment

with PE and N terminals

Yes

Mounting type

Busbar

Width

640 mm

Height

320 mm

Dim

(W x H x D) 640 x 320 x 179 mm

Depth

179 mm

Mounting

2 x NH 000-Tab fuse switch disconnectors,

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374305 Spelsberg 4646501 GST 4365-250 Busbar compartment Busbar Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374305 Spelsberg 4646501 GST 4365-250 Busbar compartment Busbar Content 1 pc(s)

Description

NH-tab fuse switch disconnectors, 6 x NH 000-tab fuse switch disconnectors, elevator terminal 1.5 - 50 mm², bottom outlet, on busbar 5-pin, with 5 busbar terminals for direct connection of a cable to the busbar system, additional N and PE terminal for each separator switch, 4 x enclosure connectors (GGV), busbar system 179 A, with transparent cover Dimensions: 640 x 320 x 250 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)