• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 5541086 GSN 4210-630 Switchboard cabinet Busbar No. of partitions = 10 No. of rows = 10 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
10
No. of rows
10
Mounting type
Busbar
Width
640 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: NEOZED® - equestrian fuse housing
  • Protection system: IP65
  • Rated current 630 A
  • Material: Plastic
  • Fuse: Screw fuse
  • Cover type: Transparent
Product type

Switchboard cabinet

No. of partitions

10

with PE and N terminals

Yes

No. of rows

10

Mounting type

Busbar

Width

640 mm

Height

320 mm

Dim

(W x H x D) 640 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

640

320 mm

179 mm

630 A

Plastic

IP65

3R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379233 Spelsberg 5541086 GSN 4210-630 Switchboard cabinet Busbar No. of partitions = 10 No. of rows = 10 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379233 Spelsberg 5541086 GSN 4210-630 Switchboard cabinet Busbar No. of partitions = 10 No. of rows = 10 Content 1 pc(s)

Description

NEOZED(R)-Tab-Fuse casing, industrial quality, 10 x 3-pin D02-Tab-Fuse socket, E 18-Thread, Rated current 63 A, Screw connection 1.5-25qmm, on Busbar 5-pin, With 5 busbar terminals 4-35qmm, N terminals 1.5-16qmm, PE terminals 1.5-16qmm, 4 x housing connectors (GGV), on 630 A busbar system, with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)