• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 5551084 GSN 5210-400 Plus Switchboard cabinet Busbar No. of partitions = 4 No. of rows = 4 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
4
No. of rows
4
Mounting type
Busbar
Width
640 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: NEOZED® - equestrian fuse housing
  • Protection system: IP65
  • Rated current 400 A
  • Material: Plastic
  • Fuse: Screw fuse
  • Cover type: Transparent
Product type

Switchboard cabinet

No. of partitions

4

with PE and N terminals

Yes

No. of rows

4

Mounting type

Busbar

Width

640 mm

Height

440 mm

Dim

(W x H x D) 640 x 440 x 179 mm

Depth

179 mm

Content

1 pc(s)

640

440 mm

179 mm

400 A

Plastic

IP65

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379236 Spelsberg 5551084 GSN 5210-400 Plus Switchboard cabinet Busbar No. of partitions = 4 No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379236 Spelsberg 5551084 GSN 5210-400 Plus Switchboard cabinet Busbar No. of partitions = 4 No. of rows = 4 Content 1 pc(s)

Description

NEOZED(R)-Tab-Fuse housing with additional connection space, industrial quality, 10 x 3-pin D02-Tab-Fuse socket, E 18-Thread, rated current 63 A, Screw connection 1.5-25qmm, on 5-pin bus bar, With 5 busbar terminals 16-70qmm, N terminals 1.5-16qmm, PE terminals 1.5-16qmm, 4 x housing connectors (GGV), on 400 A busbar system, with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)