• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 69112201 Main tap terminal 80 A

Product type
Main tap terminal
Number of pins
1
Nominal current - rounded value
80 A
Nominal current
80 A
Nominal current
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: DIN rail
  • Connection type: Screws
  • Total number of connections: 3
Product type

Main tap terminal

Number of pins

1

Nominal current

80 A

Nominal current - rounded value

80 A

80 A

DIN rail

Screwing

1

Documents & Downloads

Datasheet

Datasheet 2379550 Spelsberg 69112201 Main tap terminal 80 A

User & Safety Instructions

User & Safety Instructions 2379550 Spelsberg 69112201 Main tap terminal 80 A

Description

Main conductor branch terminal with connection cross-section 1x25qmm per pole and 2 outputs 16qmm per pole, 1-pole-25/16qmm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?