• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 59341601 Main tap terminal 76 A

Product type
Main tap terminal
Number of pins
1
Nominal current - rounded value
76 A
Nominal current
76 A
Mounting method
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Screw
  • Connection type: Screws
  • Total number of connections: 5
Product type

Main tap terminal

Number of pins

1

Nominal current

76 A

Nominal current - rounded value

76 A

Other

30

TRUE

30 mm

30 mm

450 V

1

40-40 °C

FALSE

Screw connection

FALSE

1.5-16 mm²

1.5-16 mm²

None

76 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379549 Spelsberg 59341601 Main tap terminal 76 A

User & Safety Instructions

User & Safety Instructions 2379549 Spelsberg 59341601 Main tap terminal 76 A

Description

Potential multiplier terminal, with 4 screw-on clamping points 6-16qmm CU

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)