• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 9D.01.5.250.0111 Splitter White 12-pin 35 mm² 250 A 1000 V AC, 1500 V DC Conductor type = L, N, PE

Product type
Splitter
Number of pins
12
Nominal current - rounded value
250 A
Nominal voltage
1000 V AC
1500 V DC
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage

1000 V AC

1500 V DC

Product type

Splitter

Factory colour

White

Cross section

35 mm²

Number of pins

12

Dim

(W x H x D) 47.5 x 96 x 60 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Conductor type

L

N

PE

Width

47.5 mm

Height

96 mm

Depth

60 mm

Weight

0.0100 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861786 Finder 9D.01.5.250.0111 Splitter White 12-pin 35 mm² 250 A 1000 V AC, 1500 V DC Conductor type = L, N, PE

Description

250 A busbar connection block, connection and distribution of high current cables in switch cabinets and distributors, nominal current 250 A, inputs: 1, outputs: 11, for 35 mm mounting rail

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)