• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 9D.01.5.125.0206 Splitter White 8-pin 16 mm² 125 A 1000 V AC, 1500 V DC Conductor type = L, N, PE

EAN:
Part number:
Item no:
Product type
Splitter
Number of pins
8
Nominal current - rounded value
125 A
Nominal voltage
1000 V AC
1500 V DC
Factory colour
White
Fast track dispatch on Tue 27 Oct

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage

1000 V AC

1500 V DC

Product type

Splitter

Factory colour

White

Cross section

16 mm²

Number of pins

8

Dim

(W x H x D) 29.6 x 75 x 51 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Conductor type

L

N

PE

Width

29.6 mm

Height

75 mm

Depth

51 mm

Weight

0.0100 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861784 Finder 9D.01.5.125.0206 Splitter White 8-pin 16 mm² 125 A 1000 V AC, 1500 V DC Conductor type = L, N, PE

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)