• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2600137 Main tap terminal Tricolour 5-pin Conductor type = L, N, PE

1/2
Product type
Main tap terminal
Number of pins
5
Type
Main cable branch terminal
Factory colour
Tricolour
Dim
(W x H) 89 mm x 50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Main cable branch terminal

Product type

Main tap terminal

Factory colour

Tricolour

Number of pins

5

Dim

(W x H) 89 mm x 50 mm

Conductor type

L

N

PE

Width

89 mm

Height

50 mm

Weight

0.35

DIN-rail/screw

100

56 mm

44 mm

Screwing

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1659653 Hensel 2600137 Main tap terminal Tricolour 5-pin Conductor type = L, N, PE

User & Safety Instructions

User & Safety Instructions 1659653 Hensel 2600137 Main tap terminal Tricolour 5-pin Conductor type = L, N, PE

Description

Main cable branch terminal:
Clamp area 1,5-25 mm², Cu
- As connection or base terminal
- For mounting on DIN EN 60715, 35 mm top hat
Connections per terminal L1-L3: 4 x
Ports at each terminal N:4 x
Connections per terminal PE: 4x
Connection:,1,5-16 mm² f* or 2.5-25 mm ², Cu, round conductor, f * = with gas-tight pressed bight wire-end sleeve
Current carrying capacity: 80 A

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)