• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 79032101 Terminal 76 A

Product type
Terminal
Number of pins
1
Nominal current - rounded value
76 A
Dim
(W x H x D) 18 x 90 x 30 mm
Nominal current
76 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN rail mountingConnection type: Screw/spring-loaded connectorTotal number of connections: 15
Product type

Terminal

Number of pins

1

Dim

(W x H x D) 18 x 90 x 30 mm

Nominal current

76 A

Nominal current - rounded value

76 A

Type

protection against accidental contact

Width

18 mm

Height

90 mm

Depth

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379569 Spelsberg 79032101 Terminal 76 A

User & Safety Instructions

User & Safety Instructions 2379569 Spelsberg 79032101 Terminal 76 A

Description

Clamp, for rigid conductors, 15 clamping points, 1x screw-mounted clamping point 25QMM, 2x screw-less clamping point 4qmm, 12x screw-less clamping points 2.5QMM, for mounting on DIN rails 35mm, with a current capacity of 76 A, blue

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)