• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73361452 AK 14 Plus UL Distribution board Surface-mount, Wall No. of partitions = 14 No. of rows = 1 Content 1

Product type
Distribution board
No. of partitions
14
No. of rows
1
Mounting type
Surface-mount
Wall
Width
315 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board

No. of partitions

14

No. of rows

1

Mounting type

Surface-mount

Wall

Factory colour

Grey

Width

315 mm

Height

450 mm

Dim

(W x H x D) 315 x 450 x 155 mm

Depth

155 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374193 Spelsberg 73361452 AK 14 Plus UL Distribution board Surface-mount, Wall No. of partitions = 14 No. of rows = 1 Content 1

User & Safety Instructions

User & Safety Instructions 3374193 Spelsberg 73361452 AK 14 Plus UL Distribution board Surface-mount, Wall No. of partitions = 14 No. of rows = 1 Content 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)