• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73383801 MOUNTING PLATE AK3 MPI 14 L Mounting plate Plastic 1 pc(s)

Product type
Mounting plate
Dim
(L x W x H) 215 x 240 x 4 mm
Content
1 pc(s)
Material
Plastic
Width
240 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Dim

(L x W x H) 215 x 240 x 4 mm

Content

1 pc(s)

Material

Plastic

Width

240 mm

Height

4 mm

Length

215 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374359 Spelsberg 73383801 MOUNTING PLATE AK3 MPI 14 L Mounting plate Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374359 Spelsberg 73383801 MOUNTING PLATE AK3 MPI 14 L Mounting plate Plastic 1 pc(s)

Description

Mounting plate made of melamine-laminated insulation material, thickness 4 mm, incl. mounting screws, gray, for AK 14 L supplementary and empty housing Dimensions: 240 x 4 x 215 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)