• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73432401 AK 24 Basic Distribution board No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

1/3
Product type
Distribution board
No. of partitions
24
No. of rows
2
Width
290 mm
Height
124 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small distribution box, gray, protection class IP65, 24 division units, impact resistance IK08, Protection class II, rated voltage 400V AC, halogen-free

  • Small distribution box, with degree of protection IP65, 2-row, 24 available division units, rated operating voltage: 400V AC, Rated insulation voltage: 1000V AC, 1500V DC, top self-sealing, soft introduction membranes for tool-free cable entry, bottom metric knockouts for universal cable entry with cable glands and / or double membrane brackets, for the standard installation in the interior, gray, PE/N terminal strip with screw terminals, each 6 124 clamping points 290 mm² and 407 clamping points 2 mm² Dimensions: 16 x 14 mmIncluded accessories: Sealing plug, cover and labeling strips
  • This text is machine translated.

Technical specifications

Product type

Distribution board

No. of partitions

24

with PE and N terminals

Yes

No. of rows

2

Factory colour

Grey

Transparent

Width

290 mm

Height

124 mm

Dim

(W x H x D) 290 x 124 x 407 mm

Depth

407 mm

Mounting

Surface mounting

Content

1 pc(s)

Protection

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3628619 Spelsberg 73432401 AK 24 Basic Distribution board No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Datasheet 3628619 Spelsberg 73432401 AK 24 Basic Distribution board No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3628619 Spelsberg 73432401 AK 24 Basic Distribution board No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

More interesting products

(*All information is plus legal VAT)