• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73433601 AK 36 Basic Distribution board No. of partitions = 36 No. of rows = 3 Content 1 pc(s)

1/3
Product type
Distribution board
No. of partitions
36
No. of rows
3
Width
290 mm
Height
562 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small distribution box, gray, protection class IP65, 36 division units, impact resistance IK08, Protection class II, rated voltage 400V AC, halogen-free

  • Small distribution box, with degree of protection IP65, 3-row, 36 available division units, rated operating voltage: 400V AC, Rated insulation voltage: 1000V AC, 1500V DC, top self-sealing, soft insertion membranes for tool-free cable entry, bottom metric knockouts for universal cable entry with cable glands and / or double membrane grommet, for the standard installation indoors, gray, PE/N terminal strip with screw terminals: PE with 4 clamping points 2.5 - 16 mm² and 6 clamping points 0.75 - 6 mm², N with 2 N-potential with 2 clamping points 2.5 - 16 mm² and 10 clamping points 0.75 - 30 mm² Dimensions: 290 x 562 x 124 mmIncluded accessories: sealing plugs, cover and labeling strips
  • This text is machine translated.

Technical specifications

Product type

Distribution board

No. of partitions

36

with PE and N terminals

Yes

No. of rows

3

Width

290 mm

Height

562 mm

Dim

(W x H x D) 290 x 562 x 124 mm

Depth

124 mm

Mounting

Surface mounting

Content

1 pc(s)

Protection

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3628621 Spelsberg 73433601 AK 36 Basic Distribution board No. of partitions = 36 No. of rows = 3 Content 1 pc(s)

Datasheet 3628621 Spelsberg 73433601 AK 36 Basic Distribution board No. of partitions = 36 No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3628621 Spelsberg 73433601 AK 36 Basic Distribution board No. of partitions = 36 No. of rows = 3 Content 1 pc(s)

More interesting products

(*All information is plus legal VAT)