• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73640301 AKi 03 Distribution board Surface-mount No. of partitions = 3 No. of rows = 1 Content 1 pc(s)

Product type
Distribution board
No. of partitions
3
No. of rows
1
Mounting type
Surface-mount
Width
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AKi 03 Compact small distribution box

  • IP65
  • Halogen, heavy metal, PVC and silicon-free
  • This text is machine translated.

Technical specifications

  • IP65
Product type

Distribution board

No. of partitions

3

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey

Width

100 mm

Height

150 mm

Dim

(W x H x D) 100 x 150 x 96 mm

Depth

96 mm

Content

1 pc(s)

Type

AKi 03

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611586 Spelsberg 73640301 AKi 03 Distribution board Surface-mount No. of partitions = 3 No. of rows = 1 Content 1 pc(s)

Description

This AKi small distribution box particularly fulfils high quality requirements. The transparent individual doors allow sealing or locking of separate rows. With pre-installed sealing membranes IP65. Ui=400 V. The casing can be used from -35°C to 80°C and is also resistant to diesel, animal and vegetable fats, as well as to acids and alcohol. Other features of the "industrial quality" are UV and weather resistance, a heavy flame resistance and self-extinguishing 850°C as per VDE 0471/EN60695 / UL94, as well as an impact and break-proof casing with mechanical stress (up to IK08).

This text is machine translated.

Features

  • Insertion, top front: 3 x M20, down: 2 x M20/M25, on each side 2 x M20, Base: 1 x M20. PE/N terminal 2 x 4-pin, 6/16 mm² 3 elastic inserts from top, with cover and labelling strips, insulation plug and additional double membrane stub.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

More interesting products

(*All information is plus legal VAT)