• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 7422601 Terminal 76 A Conductor type = PE, N

1/2
Product type
Terminal
Number of pins
1
Nominal current - rounded value
76 A
Nominal current
76 A
Type
scoop-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Screw
  • Connection type: Screwless
  • Total number of connections: 16
Product type

Terminal

Number of pins

1

Nominal current

76 A

Nominal current - rounded value

76 A

Type

scoop-proof

Conductor type

PE

N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379543 Spelsberg 7422601 Terminal 76 A Conductor type = PE, N

User & Safety Instructions

User & Safety Instructions 2379543 Spelsberg 7422601 Terminal 76 A Conductor type = PE, N

Description

PE/N terminal for installation in GTA circuit breaker boxes as additional terminals or for replacement requirements, 1 module, gray, 76 A, 2 x 25qmm + 14 x 4qmm for NS 35

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?