• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 7412301 Terminal 76 A Conductor type = PE, N

Product type
Terminal
Number of pins
2
Nominal current - rounded value
76 A
Nominal current
76 A
Conductor type
PE
N
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN rail/screw mountingConnection type: ScrewsTotal number of connections: 24
Product type

Terminal

Number of pins

2

Nominal current

76 A

Nominal current - rounded value

76 A

Conductor type

PE

N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379538 Spelsberg 7412301 Terminal 76 A Conductor type = PE, N

User & Safety Instructions

User & Safety Instructions 2379538 Spelsberg 7412301 Terminal 76 A Conductor type = PE, N

Description

PE/N terminal for installation in GTA automatic boxes as additional terminals or for replacement requirements, 2 x 12-pin, 6/16qmm, for GTA 114, GTA 228, GTA 342, GTA 456

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)