• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 74900501 ZKi 1-f Meter box Surface-mount Content 1 pc(s)

Product type
Meter box
Mounting type
Surface-mount
Width
250 mm
Height
370 mm
Depth
137 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counter housing ZKi1-f

  • For round control receiver
  • For counter with three-point mounting
  • IP54

Technical specifications

Product type

Meter box

with PE and N terminals

No

Mounting type

Surface-mount

Factory colour

Grey

Width

250 mm

Height

370 mm

Dim

(W x H x D) 250 x 370 x 137 mm

Depth

137 mm

Content

1 pc(s)

Material

Polycarbonate (PC)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1406125 Spelsberg 74900501 ZKi 1-f Meter box Surface-mount Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1406125 Spelsberg 74900501 ZKi 1-f Meter box Surface-mount Content 1 pc(s)

Description

Counter housing - Industrial Quality, IP65 (when using the corresponding cable entries), with transparent cover, standard sealable, with attached counter cross and counter mounting screws, with IP54 mounting bracket, closure and insulating plugs, impact strength IK08, protection class II, rated insulation voltage 400 V, halogen-free, suitable for round control receiver according to DIN 43861-2, for counter with three-point fixing and a maximum depth of 80 mm.

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)