• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 7980001 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 1 pc(s)

Product type
Switch disconnector fuse
Fuse size
00
Nominal current - rounded value
160 A
Dim
(L x W x H) 204 x 106 x 84 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Frame size NH 00
Product type

Switch disconnector fuse

Fuse size

00

Dim

(L x W x H) 204 x 106 x 84 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Suitable for

Fuse size 000 - 4

Width

106 mm

Height

84 mm

Length

204 mm

Depth

84 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062190 Spelsberg 7980001 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062190 Spelsberg 7980001 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 160 A 1 pc(s)

Description

NH fuse switch disconnectors, design, size NH 00, 160 A, screw connection M8, Clamp connection 1.5 -50 mm² Cu Dimensions: 204 x 106 x 84 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)