• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 89640601 Abox 060 KLS-6² Connector clip flexible: 1.5-6 mm² fixed: 1.5-6 mm² Number of pins: 5 Content: 1 pc(s

Packaging type
Piece
Product type
Connector clip
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
1.5 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Connector clip

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

5

Nominal current

41 A

Nominal current - rounded value

41 A

Content

1 pc(s)

Dim

(L x W) 98 mm x 32 mm

Manufacturer part #

89640601

Connection

Screw terminal

Contact material

Copper

Nominal voltage

690 V

Width

32 mm

Length

98 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062337 Spelsberg 89640601 Abox 060 KLS-6² Connector clip flexible: 1.5-6 mm² fixed: 1.5-6 mm² Number of pins: 5 Content: 1 pc(s

Description

Connection terminal in accordance with DIN EN 60998 (VDE 0613), Ui=690V. For mounting in junction boxes Abox / Abox Pro from 2024. Screw terminal for Abox/Abox Pro 060, 5-pin - 6 mm², In = 41 A, pluggable cross-sections per pole: 4 x 1.5 mm², 4 x 2.5 mm², 4 x 4 mm², 4 x 6 mm², rigid/flexible copper with wire-end sleeves. Dimensions 23 x 98 x 32 mm

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)