

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lining box adapter
single, round
Multi-coloured
1 pc(s)
(Ø x H) 60 mm x 68 mm
71 mm
71 mm
68 mm
60 mm
68.0000 mm
0
Concrete building
Other
71
Single
TRUE
Round
Untreated
60 mm
Device connection box (round/square)
71 m
Plastic
1-25 mm
IP30
Blind cover
yes
Datasheet 2378997 Spelsberg 97106501 Lining box adapter (Ø x H) 60 mm x 68 mm 1 pc(s)
User & Safety Instructions 2378997 Spelsberg 97106501 Lining box adapter (Ø x H) 60 mm x 68 mm 1 pc(s)