• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97292501 Recessed junction box (Ø x H) 60 mm x 49 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Cement constructionIP00 protectionDesign cover: Blind cover, snap-onMaterial: PlasticNumber of inserts: 8For cable diameter 1 - 25 mmFor pipe diameter 20/25 mmHalogen-free: YesConnectable: YesWindproof: YesPipe locking: Yes
Product type

Recessed junction box

Type

single, round

Content

1 pc(s)

Dim

(Ø x H) 60 mm x 49 mm

Length

71 mm

Width

71 mm

Height

49 mm

(Ø)

60 mm

Concrete building

Other

71

Single

TRUE

Round

Untreated

60 mm

Other

71 m

Plastic

1-25 mm

IP00

Blind cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379009 Spelsberg 97292501 Recessed junction box (Ø x H) 60 mm x 49 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379009 Spelsberg 97292501 Recessed junction box (Ø x H) 60 mm x 49 mm 1 pc(s)

Description

Deep box for concrete installation, as attachment housing for all U 71 boxes when using large pipes, screw distance 60mm, deep box M25, 44mm depth

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)