• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97296001 Dry-lining box (large) (Ø x H) 60 mm x 76 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Cement constructionIP30 protectionDesign cover: Blind cover, snap-onMaterial: PlasticNumber of inserts: 4For cable diameter 1 - 37 mmFor pipe diameter 32 mmHalogen-free: YesConnectable: YesWindproof: YesPipe locking: Yes
Product type

Dry-lining box (large)

Type

single, round

Content

1 pc(s)

Dim

(Ø x H) 60 mm x 76 mm

Length

71 mm

Width

71 mm

Height

76 mm

(Ø)

60 mm

Concrete building

Other

71

Single

TRUE

Round

Untreated

60 mm

Other

71 m

Plastic

1-37 mm

IP30

Blind cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379011 Spelsberg 97296001 Dry-lining box (large) (Ø x H) 60 mm x 76 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379011 Spelsberg 97296001 Dry-lining box (large) (Ø x H) 60 mm x 76 mm 1 pc(s)

Description

Large tube box for concrete installation, 2-part, 4 screw dome with 60 mm screw spacing, in combination with 71mm standard spacing, fully insulated wire transition, suitable for all types of switching and counterwrapping, VDE certified as per DIN EN 60670 (VDE 0606), for nail and magnet attachment

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)