• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97378101 Lining box adapter (Ø x H) 74 mm x 106 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Cement constructionIP30 protectionDesign cover: Blind cover, snap-onMaterial: PlasticNumber of inserts: 8For cable diameter 1 - 26 mmFor pipe diameter 25 mmHalogen-free: YesWindproof: YesPipe locking: Yes
Product type

Lining box adapter

Type

Ceiling junction box, single, round

Content

1 pc(s)

Dim

(Ø x H) 74 mm x 106 mm

Length

74 mm

Height

106 mm

(Ø)

74 mm

Concrete building

Other

74

Single

TRUE

Round

Untreated

74 mm

Other

74 m

Plastic

1-26 mm

IP30

Blind cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379018 Spelsberg 97378101 Lining box adapter (Ø x H) 74 mm x 106 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379018 Spelsberg 97378101 Lining box adapter (Ø x H) 74 mm x 106 mm 1 pc(s)

Description

Universal ceiling box for concrete installation, for board ceilings up to 4.5 cm thick, with M5 threaded bush (payload 10kg) to accept a ceiling hook, VDE certified according to DIN EN 60670 (VDE 0606), lamp output LED max. 3 W, lamp output halogen max. 6.5 W.The use of the U86 as light installation casing in large components, such as element ceiling or filigree ceiling, does not correspond to the recognized state of the art. The permissible installation tolerances generally do not allow a precise installation, 2-part, with a smooth front end for nail and adhesive mounting

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)