• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 98476601 Lining box adapter (L x W x H) 71 x 71 x 67.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Cement constructionInternal depth 63.9 mmIP30 protectionCover type: Hinged coverMaterial: PlasticNumber of inserts: 6For pipe diameter 25 mmHalogen-free: YesConnectable: YesPipe locking: YesHousing feedthrough through cut-out opening: Yes
Product type

Lining box adapter

Type

single, square

Factory colour

Green

Content

1 pc(s)

Dim

(L x W x H) 71 x 71 x 67.5 mm

Length

71 mm

Width

71 mm

Height

67.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379033 Spelsberg 98476601 Lining box adapter (L x W x H) 71 x 71 x 67.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379033 Spelsberg 98476601 Lining box adapter (L x W x H) 71 x 71 x 67.5 mm 1 pc(s)

Description

Device connection box for the horizontal factory production, 1-piece, diameter 60mm, with enlarged connection space, 4 screw domes with screw spacing 60mm, combined, with claw fixing, combined with standard spacing 71mm, suitable also for counter formwork, VDE certified according to DIN EN 60670 (VDE 0606), with special front part for adhesive fixing

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)