• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 98498001 Special-purpose magnet (L x W x H) 68.50 x 68.50 x 24 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Special-purpose magnet

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 68.50 x 68.50 x 24 mm

Length

68.50 mm

Width

68.50 mm

Height

24 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062214 Spelsberg 98498001 Special-purpose magnet (L x W x H) 68.50 x 68.50 x 24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062214 Spelsberg 98498001 Special-purpose magnet (L x W x H) 68.50 x 68.50 x 24 mm 1 pc(s)

Description

Mounting material for steel formwork, special magnet for attaching the P 71-O tin types of the Precon series to steel formwork, extraction force 800N, with M8 thread Dimensions: 68.5 x 68.5 x 24 mm

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)